
V2PM12LHM3/I | |
|---|---|
DigiKey Part Number | 112-V2PM12LHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2PM12LHM3/I |
Description | DIODE SCHOTTKY 120V 1.8A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1.8A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 120 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R2,00594 | R20 059,40 |
| 20 000 | R1,85420 | R37 084,00 |
| 30 000 | R1,77689 | R53 306,70 |
| 50 000 | R1,69510 | R84 755,00 |

