Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V2FM10-M3/H | |
|---|---|
DigiKey Part Number | V2FM10-M3/HGITR-ND - Tape & Reel (TR) V2FM10-M3/HGICT-ND - Cut Tape (CT) V2FM10-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM10-M3/H |
Description | DIODE SCHOTTKY 100V 2A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM10-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,63000 | R7,63 |
| 10 | R4,67900 | R46,79 |
| 100 | R2,74850 | R274,85 |
| 500 | R2,04840 | R1 024,20 |
| 1 000 | R1,82190 | R1 821,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,68136 | R5 044,08 |
| 6 000 | R1,39940 | R8 396,40 |
| 9 000 | R1,31400 | R11 826,00 |
| 15 000 | R1,21616 | R18 242,40 |
| 21 000 | R1,18124 | R24 806,04 |
| 30 000 | R1,10110 | R33 033,00 |
| 75 000 | R1,02787 | R77 090,25 |
| 150 000 | R1,02580 | R153 870,00 |


