


V2FL45-M3/I | |
|---|---|
DigiKey Part Number | V2FL45-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2FL45-M3/I |
Description | DIODE SCHOTTKY 45V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FL45-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 570 µA @ 45 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,10271 | R11 027,10 |
| 20 000 | R1,02247 | R20 449,40 |
| 30 000 | R0,99948 | R29 984,40 |


