TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V12PM15HM3/H

DigiKey Part Number
V12PM15HM3/HTR-ND - Tape & Reel (TR)
V12PM15HM3/HCT-ND - Cut Tape (CT)
V12PM15HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12PM15HM3/H
Description
DIODE SCHOTTKY 150V 12A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 150 V
Capacitance @ Vr, F
860pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 818
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,90000R14,90
10R10,74500R107,45
100R9,25600R925,60
500R7,20894R3 604,47
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R4,98850R7 482,75
3 000R4,93905R14 817,15
Manufacturers Standard Package