


V12PM153HM3/H | |
|---|---|
DigiKey Part Number | 112-V12PM153HM3/HTR-ND - Tape & Reel (TR) 112-V12PM153HM3/HCT-ND - Cut Tape (CT) 112-V12PM153HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM153HM3/H |
Description | DIODE SCHOTTKY 150V 3.7A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3.7A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 820pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,06000 | R28,06 |
| 10 | R17,76200 | R177,62 |
| 100 | R11,88040 | R1 188,04 |
| 500 | R9,35814 | R4 679,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R8,13359 | R12 200,39 |
| 3 000 | R7,51699 | R22 550,97 |
| 4 500 | R7,20290 | R32 413,05 |
| 7 500 | R6,86024 | R51 451,80 |

