


V12PL63HM3/I | |
|---|---|
DigiKey Part Number | 112-V12PL63HM3/ITR-ND - Tape & Reel (TR) 112-V12PL63HM3/ICT-ND - Cut Tape (CT) 112-V12PL63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PL63HM3/I |
Description | DIODE SCHOTTKY 60V 12A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 60 V | |
Capacitance @ Vr, F | 2600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,89000 | R27,89 |
| 10 | R17,71100 | R177,11 |
| 100 | R11,85190 | R1 185,19 |
| 500 | R9,33496 | R4 667,48 |
| 1 000 | R8,52534 | R8 525,34 |
| 2 000 | R8,37125 | R16 742,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | R6,92588 | R45 018,22 |
| 13 000 | R6,83923 | R88 909,99 |

