Diode 150 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V10P15HM3/H

DigiKey Part Number
112-V10P15HM3/HTR-ND - Tape & Reel (TR)
112-V10P15HM3/HCT-ND - Cut Tape (CT)
112-V10P15HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P15HM3/H
Description
DIODE SCHOTTKY 150V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R29,58000R29,58
10R18,73600R187,36
100R12,56940R1 256,94
500R9,92410R4 962,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R8,63939R12 959,09
3 000R7,99282R23 978,46
4 500R7,66337R34 485,17
7 500R7,37066R55 279,95
Manufacturers Standard Package