UH3BHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8 037
Unit Price: R10,42000
Datasheet

Similar


Diodes Incorporated
In Stock: 20 040
Unit Price: R7,73000
Datasheet

Similar


onsemi
In Stock: 44 928
Unit Price: R10,92000
Datasheet

Similar


Diodes Incorporated
In Stock: 51 439
Unit Price: R11,43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 837
Unit Price: R9,41000
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

UH3BHE3_A/I

DigiKey Part Number
UH3BHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UH3BHE3_A/I
Description
DIODE STANDARD 100V 3A DO214AB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types