Zener Diode 9.1 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX9V1C-TR

DigiKey Part Number
112-TZX9V1C-TR-ND - Tape & Reel (TR)
112-TZX9V1C-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX9V1C-TR
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 6.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 880
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,23000R8,23
10R5,07500R50,75
100R3,20790R320,79
500R2,39860R1 199,30
1 000R2,13730R2 137,30
2 000R1,91692R3 833,84
5 000R1,67811R8 390,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,53036R15 303,60
20 000R1,40606R28 121,20
30 000R1,34273R40 281,90
50 000R1,27157R63 578,50
70 000R1,22944R86 060,80
100 000R1,18849R118 849,00
Manufacturers Standard Package