Zener Diode 12 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX12C-TAP

DigiKey Part Number
112-TZX12C-TAPCT-ND - Cut Tape (CT)
112-TZX12C-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX12C-TAP
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 988
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,07000R8,07
10R4,99100R49,91
100R3,15410R315,41
500R2,35692R1 178,46
1 000R2,09949R2 099,49
2 000R1,88247R3 764,94
5 000R1,64726R8 236,30
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000R1,09226R10 922,60
Manufacturers Standard Package