TZQ5261B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: R52,59653
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 754
Unit Price: R2,86000
Datasheet
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5261B-GS18

DigiKey Part Number
TZQ5261B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5261B-GS18
Description
DIODE ZENER 47V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
105 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,25659R12 565,90
20 000R1,15208R23 041,60
30 000R1,09884R32 965,20
50 000R1,03900R51 950,00
70 000R1,00357R70 249,90
100 000R0,96914R96 914,00
Manufacturers Standard Package