Parametric Equivalent
Direct
Similar
Similar

TZQ5241B-GS18 | |
|---|---|
DigiKey Part Number | TZQ5241B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5241B-GS18 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,26558 | R12 655,80 |
| 20 000 | R1,16048 | R23 209,60 |
| 30 000 | R1,10692 | R33 207,60 |
| 50 000 | R1,04675 | R52 337,50 |
| 70 000 | R1,01111 | R70 777,70 |
| 100 000 | R0,97649 | R97 649,00 |




