Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5240B-GS18

DigiKey Part Number
TZQ5240B-GS18GITR-ND - Tape & Reel (TR)
TZQ5240B-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZQ5240B-GS18
Description
DIODE ZENER 10V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 411
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,56000R7,56
10R4,58700R45,87
100R2,89700R289,70
500R2,15932R1 079,66
1 000R1,92087R1 920,87
2 000R1,71981R3 439,62
5 000R1,50174R7 508,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,26558R12 655,80
20 000R1,16048R23 209,60
30 000R1,10692R33 207,60
50 000R1,04675R52 337,50
70 000R1,01111R70 777,70
100 000R0,97649R97 649,00
Manufacturers Standard Package