TZM5236B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 898
Unit Price: R2,25000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: R54,24291
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: R54,24289

Upgrade


Central Semiconductor Corp
In Stock: 3 715
Unit Price: R5,37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R57,01570
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R51,81671
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R67,93360
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R97,39459
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R62,90789
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R51,81668
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R67,93420
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R43,32553

Similar


Microchip Technology
In Stock: 0
Unit Price: R43,32553

Similar


Microchip Technology
In Stock: 0
Unit Price: R138,12010
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5236B-GS18

DigiKey Part Number
TZM5236B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5236B-GS18
Description
DIODE ZENER 7.5V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,57296R5 729,60
20 000R0,51782R10 356,40
30 000R0,48969R14 690,70
50 000R0,45807R22 903,50
70 000R0,43934R30 753,80
100 000R0,42113R42 113,00
250 000R0,38116R95 290,00
Manufacturers Standard Package