
TLZ30C-GS08 | |
|---|---|
DigiKey Part Number | TLZ30C-GS08GITR-ND - Tape & Reel (TR) TLZ30C-GS08GICT-ND - Cut Tape (CT) TLZ30C-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ30C-GS08 |
Description | DIODE ZENER 30V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 26.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,66400 | R16,64 |
| 100 | R1,07550 | R107,55 |
| 500 | R0,97464 | R487,32 |
| 1 000 | R0,90742 | R907,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,07014 | R2 675,35 |
| 5 000 | R0,96092 | R4 804,60 |
| 7 500 | R0,90518 | R6 788,85 |
| 12 500 | R0,75618 | R9 452,25 |

