Similar
Similar
Similar

TLZ2V7A-GS18 | |
|---|---|
DigiKey Part Number | TLZ2V7A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ2V7A-GS18 |
Description | DIODE ZENER 2.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,06247 | R10 624,70 |
| 20 000 | R0,97123 | R19 424,60 |
| 30 000 | R0,92474 | R27 742,20 |
| 50 000 | R0,87249 | R43 624,50 |
| 70 000 | R0,84155 | R58 908,50 |
| 100 000 | R0,81148 | R81 148,00 |



