
TLZ27-GS18 | |
|---|---|
DigiKey Part Number | TLZ27-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ27-GS18 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,87372 | R8 737,20 |
| 20 000 | R0,79594 | R15 918,80 |
| 30 000 | R0,75629 | R22 688,70 |
| 50 000 | R0,71173 | R35 586,50 |
| 70 000 | R0,68533 | R47 973,10 |
| 100 000 | R0,65968 | R65 968,00 |
| 250 000 | R0,61965 | R154 912,50 |

