16.7V Clamp 24A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-12A-E3/96

DigiKey Part Number
TGL41-12A-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGL41-12A-E3/96
Description
TVS DIODE 10.2VWM 16.7V DO213AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R7,69366R23 080,98