
T15B56CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B56CAHM3/ITR-ND - Tape & Reel (TR) 112-T15B56CAHM3/ICT-ND - Cut Tape (CT) 112-T15B56CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B56CAHM3/I |
Description | DIODE, TVS, 1.5KW, 56V, BIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 10 | R11,64500 | R116,45 |
| 100 | R7,61220 | R761,22 |
| 500 | R5,88140 | R2 940,70 |
| 1 000 | R5,67169 | R5 671,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | R4,63370 | R14 827,84 |



