77V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15B56CAHM3/I

DigiKey Part Number
112-T15B56CAHM3/ITR-ND - Tape & Reel (TR)
112-T15B56CAHM3/ICT-ND - Cut Tape (CT)
112-T15B56CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T15B56CAHM3/I
Description
DIODE, TVS, 1.5KW, 56V, BIDIRECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 678
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,65000R18,65
10R11,64500R116,45
100R7,61220R761,22
500R5,88140R2 940,70
1 000R5,67169R5 671,69
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 200R4,63370R14 827,84
Manufacturers Standard Package