Diode 90 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS29-E3/52T

DigiKey Part Number
SS29-E3/52TGITR-ND - Tape & Reel (TR)
SS29-E3/52TGICT-ND - Cut Tape (CT)
SS29-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS29-E3/52T
Description
DIODE SCHOTTKY 90V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 700
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,11000R13,11
10R8,10000R81,00
100R5,22770R522,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R3,74595R2 809,46
1 500R3,38444R5 076,66
2 250R3,20008R7 200,18
3 750R2,99282R11 223,08
5 250R2,87003R15 067,66
7 500R2,75061R20 629,58
18 750R2,48861R46 661,44
37 500R2,36936R88 851,00
Manufacturers Standard Package