
SMP8.0A-M3/85A | |
|---|---|
DigiKey Part Number | SMP8.0A-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP8.0A-M3/85A |
Description | TVS DIODE 8VWM 13.6VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,86741 | R18 674,10 |
| 20 000 | R1,72400 | R34 480,00 |
| 30 000 | R1,65094 | R49 528,20 |
| 50 000 | R1,56887 | R78 443,50 |
| 70 000 | R1,55647 | R108 952,90 |

