SMCJ20-E3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 719
Unit Price: R9,91000
Datasheet

Upgrade


STMicroelectronics
In Stock: 4 171
Unit Price: R10,75000
Datasheet

Similar


Diodes Incorporated
In Stock: 350
Unit Price: R15,96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 860
Unit Price: R36,97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R8,40200
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 427
Unit Price: R11,43000
Datasheet

Similar


Bourns Inc.
In Stock: 11 476
Unit Price: R16,80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R25,37415
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R25,37415
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R7,74065
35.8V Clamp 41.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.8V Clamp 41.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ20-E3/57T

DigiKey Part Number
SMCJ20-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ20-E3/57T
Description
TVS DIODE 20VWM 35.8VC DO214AB
Customer Reference
Detailed Description
35.8V Clamp 41.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
35.8V
Current - Peak Pulse (10/1000µs)
41.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types