
NRC04F22R1TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04F22R1TRFTR-ND - Tape & Reel (TR) 4988-NRC04F22R1TRFCT-ND - Cut Tape (CT) 4988-NRC04F22R1TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04F22R1TRF |
Description | RES SMT040222.1 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,38600 | R3,86 |
| 25 | R0,28240 | R7,06 |
| 50 | R0,22180 | R11,09 |
| 100 | R0,17980 | R17,98 |
| 250 | R0,13848 | R34,62 |
| 500 | R0,11494 | R57,47 |
| 1 000 | R0,09645 | R96,45 |
| 5 000 | R0,06762 | R338,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,05930 | R593,00 |
| 20 000 | R0,05274 | R1 054,80 |
| 30 000 | R0,04955 | R1 486,50 |
| 50 000 | R0,04610 | R2 305,00 |
| 70 000 | R0,04413 | R3 089,10 |
| 100 000 | R0,04227 | R4 227,00 |

