SMBJ40-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 121 062
Unit Price: R5,88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 107 020
Unit Price: R9,75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 434 869
Unit Price: R4,37000
Datasheet
71.4V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40-E3/52

DigiKey Part Number
SMBJ40-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ40-E3/52
Description
TVS DIODE 40VWM 71.4VC DO214AA
Customer Reference
Detailed Description
71.4V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
71.4V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types