SMBJ22HE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 534
Unit Price: R10,25000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12 484
Unit Price: R7,06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R4,20100
Datasheet
39.4V Clamp 15.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ22HE3/5B

DigiKey Part Number
SMBJ22HE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ22HE3/5B
Description
TVS DIODE 22VWM 39.4VC DO214AA
Customer Reference
Detailed Description
39.4V Clamp 15.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
39.4V
Current - Peak Pulse (10/1000µs)
15.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types