53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG33A-E3/52

DigiKey Part Number
SMBG33A-E3/52GITR-ND - Tape & Reel (TR)
SMBG33A-E3/52GICT-ND - Cut Tape (CT)
SMBG33A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBG33A-E3/52
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R9,74049R7 305,37
1 500R8,93760R13 406,40
2 250R8,52859R19 189,33
3 750R8,06901R30 258,79
5 250R7,79683R40 933,36
7 500R7,53234R56 492,55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R30,75000R30,75
10R19,47600R194,76
100R13,03990R1 303,99
Digi-Reel®
QuantityUnit PriceExt Price
1R16,13000R16,13
10R12,08200R120,82
100R8,77170R877,17
* All Digi-Reel orders will add a R92,00 reeling fee.