
SMBG15A-E3/52 | |
|---|---|
DigiKey Part Number | SMBG15A-E3/52GITR-ND - Tape & Reel (TR) SMBG15A-E3/52GICT-ND - Cut Tape (CT) SMBG15A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG15A-E3/52 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | R9,74049 | R7 305,37 |
| 1 500 | R8,93760 | R13 406,40 |
| 2 250 | R8,52859 | R19 189,33 |
| 3 750 | R8,06901 | R30 258,79 |
| 5 250 | R7,79683 | R40 933,36 |
| 7 500 | R7,53234 | R56 492,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,75000 | R30,75 |
| 10 | R19,47600 | R194,76 |
| 100 | R13,03990 | R1 303,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |

