SMB8J15C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,01064
Datasheet

Similar


Semtech Corporation
In Stock: 3 000
Unit Price: R20,16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 113 515
Unit Price: R5,38000
Datasheet

Similar


STMicroelectronics
In Stock: 22 227
Unit Price: R6,22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R4,41105
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R4,41105
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 218
Unit Price: R11,43000
Datasheet
26.9V Clamp 29.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J15C-E3/5B

DigiKey Part Number
SMB8J15C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J15C-E3/5B
Description
TVS DIODE 15VWM 26.9VC DO214AA
Customer Reference
Detailed Description
26.9V Clamp 29.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
26.9V
Current - Peak Pulse (10/1000µs)
29.7A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types