
SMAJ90CA-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAJ90CA-E3/61TR-ND - Tape & Reel (TR) 112-SMAJ90CA-E3/61CT-ND - Cut Tape (CT) 112-SMAJ90CA-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90CA-E3/61 |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,32000 | R8,32 |
| 10 | R5,14700 | R51,47 |
| 100 | R3,25800 | R325,80 |
| 500 | R2,44180 | R1 220,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | R1,98688 | R3 576,38 |
| 3 600 | R1,79467 | R6 460,81 |
| 5 400 | R1,69667 | R9 162,02 |
| 9 000 | R1,58645 | R14 278,05 |
| 12 600 | R1,52116 | R19 166,62 |
| 18 000 | R1,45769 | R26 238,42 |
| 45 000 | R1,31838 | R59 327,10 |
| 90 000 | R1,25209 | R112 688,10 |

