


SE15PJHM3/84A | |
|---|---|
DigiKey Part Number | 112-SE15PJHM3/84ATR-ND - Tape & Reel (TR) 112-SE15PJHM3/84ACT-ND - Cut Tape (CT) 112-SE15PJHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15PJHM3/84A |
Description | DIODE STANDARD 600V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 900 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 9.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,75000 | R10,75 |
| 10 | R6,68800 | R66,88 |
| 100 | R4,28330 | R428,33 |
| 500 | R3,24384 | R1 621,92 |
| 1 000 | R2,90844 | R2 908,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,48189 | R7 445,67 |
| 6 000 | R2,26692 | R13 601,52 |
| 9 000 | R2,15735 | R19 416,15 |
| 15 000 | R2,03424 | R30 513,60 |
| 21 000 | R1,96131 | R41 187,51 |
| 30 000 | R1,89046 | R56 713,80 |
| 75 000 | R1,82113 | R136 584,75 |

