Diode 600 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE15PJ-M3/84A

DigiKey Part Number
SE15PJ-M3/84AGITR-ND - Tape & Reel (TR)
SE15PJ-M3/84AGICT-ND - Cut Tape (CT)
SE15PJ-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE15PJ-M3/84A
Description
DIODE STANDARD 600V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
900 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
9.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 466
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R4,41900R44,19
100R3,64650R364,65
500R2,67754R1 338,77
1 000R2,36415R2 364,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,79904R5 397,12
6 000R1,76442R10 586,52
9 000R1,53516R13 816,44
15 000R1,52743R22 911,45
21 000R1,52278R31 978,38
30 000R1,51824R45 547,20
75 000R1,50816R113 112,00
Manufacturers Standard Package