Diode 600 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE10PJHM3/85A

DigiKey Part Number
112-SE10PJHM3/85ATR-ND - Tape & Reel (TR)
112-SE10PJHM3/85ACT-ND - Cut Tape (CT)
112-SE10PJHM3/85ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE10PJHM3/85A
Description
DIODE STANDARD 600V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
780 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 368
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,42000R10,42
10R6,40200R64,02
100R4,07670R407,67
500R3,07378R1 536,89
1 000R2,74981R2 749,81
2 000R2,47700R4 954,00
5 000R2,18136R10 906,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,99853R19 985,30
20 000R1,84478R36 895,60
30 000R1,76645R52 993,50
50 000R1,67845R83 922,50
70 000R1,62634R113 843,80
100 000R1,57572R157 572,00
Manufacturers Standard Package