


SE10PJHM3/85A | |
|---|---|
DigiKey Part Number | 112-SE10PJHM3/85ATR-ND - Tape & Reel (TR) 112-SE10PJHM3/85ACT-ND - Cut Tape (CT) 112-SE10PJHM3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10PJHM3/85A |
Description | DIODE STANDARD 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,42000 | R10,42 |
| 10 | R6,40200 | R64,02 |
| 100 | R4,07670 | R407,67 |
| 500 | R3,07378 | R1 536,89 |
| 1 000 | R2,74981 | R2 749,81 |
| 2 000 | R2,47700 | R4 954,00 |
| 5 000 | R2,18136 | R10 906,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,99853 | R19 985,30 |
| 20 000 | R1,84478 | R36 895,60 |
| 30 000 | R1,76645 | R52 993,50 |
| 50 000 | R1,67845 | R83 922,50 |
| 70 000 | R1,62634 | R113 843,80 |
| 100 000 | R1,57572 | R157 572,00 |

