SA36A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R5,61691
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 709
Unit Price: R7,39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 249
Unit Price: R7,90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,00000
Datasheet
58.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA36A-E3/73

DigiKey Part Number
SA36A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA36A-E3/73
Description
TVS DIODE 36VWM 58.1VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
58.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000R5,23167R20 926,68