SA18CAHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R6,04339
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 062
Unit Price: R4,71000
Datasheet
29.2V Clamp 17.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18CAHE3/73

DigiKey Part Number
SA18CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA18CAHE3/73
Description
TVS DIODE 18VWM 29.2VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29.2V Clamp 17.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
17.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R6,46467R12 929,34
4 000R5,97303R23 892,12
6 000R5,72252R34 335,12
10 000R5,44110R54 411,00
14 000R5,43609R76 105,26
Manufacturers Standard Package