


S10CGHM3/I | |
|---|---|
DigiKey Part Number | S10CGHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10CGHM3/I |
Description | DIODE STANDARD 400V 10A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S10CGHM3/I Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Capacitance @ Vr, F 79pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S10CG-M3/I | Vishay General Semiconductor - Diodes Division | 0 | S10CG-M3/I-ND | R6,48291 | Parametric Equivalent |
| S3G | onsemi | 10 378 | S3GFSCT-ND | R13,58000 | Similar |
| S5GC-13-F | Diodes Incorporated | 24 504 | S5GC-FDICT-ND | R12,27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | R7,37234 | R51 606,38 |




