Diode 200 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07D-HM3-08

DigiKey Part Number
112-RS07D-HM3-08TR-ND - Tape & Reel (TR)
112-RS07D-HM3-08CT-ND - Cut Tape (CT)
112-RS07D-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS07D-HM3-08
Description
DIODE STD 200V 500MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
200 V
Mounting Type
Current - Average Rectified (Io)
500mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Supplier Device Package
DO-219AB (SMF)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 996
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,89000R14,89
10R9,29300R92,93
100R6,01590R601,59
500R4,60530R2 302,65
1 000R4,15046R4 150,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,57204R10 716,12
6 000R3,28076R19 684,56
9 000R3,13233R28 190,97
15 000R2,96556R44 483,40
21 000R2,86683R60 203,43
30 000R2,77085R83 125,50
Manufacturers Standard Package