RGP02-16EHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 935
Unit Price: R31,42000
Datasheet
Diode 1600 V 500mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP02-16EHE3/54

DigiKey Part Number
RGP02-16EHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGP02-16EHE3/54
Description
DIODE STD 1600V 500MA DO204AL
Customer Reference
Detailed Description
Diode 1600 V 500mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
RGP02-16EHE3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types