
PTV15B-M3/84A | |
|---|---|
DigiKey Part Number | 112-PTV15B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV15B-M3/84ACT-ND - Cut Tape (CT) 112-PTV15B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV15B-M3/84A |
Description | DIODE ZENER 15.6V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.6 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,58700 | R45,87 |
| 100 | R2,26850 | R226,85 |
| 500 | R2,18452 | R1 092,26 |
| 1 000 | R2,10050 | R2 100,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,68040 | R5 041,20 |
| 6 000 | R1,64679 | R9 880,74 |
| 9 000 | R1,56384 | R14 074,56 |
| 15 000 | R1,50439 | R22 565,85 |

