DO-219AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AC
DO-219AC

PLZ27D-HG3_A/H

DigiKey Part Number
112-PLZ27D-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ27D-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ27D-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ27D-HG3_A/H
Description
DIODE ZENER 27V 500MW DO219AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 680
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,29000R3,29
10R2,25300R22,53
100R0,97050R97,05
500R0,91850R459,25
1 000R0,84917R849,17
2 000R0,75386R1 507,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500R0,57189R2 573,51
Manufacturers Standard Package