
MAX6418UK31+T | |
|---|---|
DigiKey Part Number | 175-MAX6418UK31+TTR-ND - Tape & Reel (TR) 175-MAX6418UK31+TCT-ND - Cut Tape (CT) 175-MAX6418UK31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6418UK31+T |
Description | IC RESET MPU LOW PWR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6418UK31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.075V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R74,44000 | R74,44 |
| 10 | R56,49500 | R564,95 |
| 25 | R52,00520 | R1 300,13 |
| 100 | R47,06800 | R4 706,80 |
| 250 | R44,71344 | R11 178,36 |
| 500 | R43,29382 | R21 646,91 |
| 1 000 | R42,12561 | R42 125,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R40,89233 | R102 230,82 |

