P4SMA510AHE3_AIH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,53951
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,61683
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 555
Unit Price: R15,08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,23170
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R2,97757
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R9,36000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R2,69736
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R1,15016
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R1,44030
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R2,89343
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA510AHE3_AIH

DigiKey Part Number
P4SMA510AHE3_AIH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA510AHE3_AIH
Description
TVS DIODE 434VWM 698VC DO214AC
Customer Reference
Detailed Description
698V Clamp 430mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
430mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.