MMBZ5252C-G3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,41013
Datasheet

Similar


onsemi
In Stock: 10 924
Unit Price: R3,53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 280
Unit Price: R1,68000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R1,08683
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 913
Unit Price: R5,88000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 814
Unit Price: R2,69000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R3,53000
Datasheet

Similar


onsemi
In Stock: 9 004
Unit Price: R2,69000
Datasheet

Similar


onsemi
In Stock: 11 863
Unit Price: R3,36000
Datasheet
Zener Diode 24 V 225 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5252C-G3-18

DigiKey Part Number
MMBZ5252C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5252C-G3-18
Description
DIODE ZENER 24V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 24 V 225 mW ±2% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
225 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types