
MMBZ5242B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMBZ5242B-E3-08TR-ND - Tape & Reel (TR) 112-MMBZ5242B-E3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ5242B-E3-08 |
Description | DIODE ZENER 12V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,98300 | R19,83 |
| 100 | R1,22670 | R122,67 |
| 500 | R0,89430 | R447,15 |
| 1 000 | R0,78643 | R786,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,64841 | R1 945,23 |

