Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4624-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ4624-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4624-G3-18 |
Description | DIODE ZENER 4.7V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 1550 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |






