MBRB745-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R13,42220
Datasheet

Direct


STMicroelectronics
In Stock: 1 872
Unit Price: R23,69000
Datasheet

Similar


Diotec Semiconductor
In Stock: 945
Unit Price: R21,01000
Datasheet
Diode 45 V 7.5A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB745-E3/81

DigiKey Part Number
MBRB745-E3/81GITR-ND - Tape & Reel (TR)
MBRB745-E3/81GICT-ND - Cut Tape (CT)
MBRB745-E3/81GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB745-E3/81
Description
DIODE SCHOTTKY 45V 7.5A TO263AB
Customer Reference
Detailed Description
Diode 45 V 7.5A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
MBRB745-E3/81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types