MBRB10H35-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R5,32922
Datasheet
Diode 35 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10H35-E3/81

DigiKey Part Number
MBRB10H35-E3/81-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB10H35-E3/81
Description
DIODE SCHOTTKY 35V 10A TO263AB
Customer Reference
Detailed Description
Diode 35 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types