
MBRB10H100-M3/I | |
|---|---|
DigiKey Part Number | 112-MBRB10H100-M3/ITR-ND - Tape & Reel (TR) 112-MBRB10H100-M3/ICT-ND - Cut Tape (CT) 112-MBRB10H100-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10H100-M3/I |
Description | DIODE SCHOTTKY 100V 10A TO263AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-263AB (D2PAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,83000 | R39,83 |
| 10 | R25,37400 | R253,74 |
| 100 | R20,82020 | R2 082,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R17,00985 | R13 607,88 |

