Diode 90 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1090-M3/8W

DigiKey Part Number
MBRB1090-M3/8W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB1090-M3/8W
Description
DIODE SCHOTTKY 90V 10A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R9,76312R78 104,96